text.skipToContent text.skipToNavigation

Référence fabricant

MIC2027-2YWM

MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16W

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2027-2YWM - Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Elements: Quad
On-state Resistance-Max: 150mΩ
Rated Current-Max: 1.25A
Style d'emballage :  SOIC-16W
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2027-2YWM is a MIC2027 Series of 5.5 V 150 mΩ Quad USB Power Distribution Switch and it is available in SOIC-16 package .

The MIC2027 and MIC2077 are quad high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2027/77 are internally current limited and have thermal shutdown that protects the device and load.

The MIC2027 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a
thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or
toggling the enable input will reset the device output.

Product Features:

  • 150 mΩ maximum on-resistance per channel
  • 2.7 V to 5.5 V operating range
  • 500mA minimum continuous current per channel
  • Short-circuit protection with thermal shutdown
  • Thermally isolated channels
  • Fault status flag with 3ms filter eliminates false assertions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2077) reduces power consumption
  • Logic-compatible inputs
  • Soft-start circuit
  • Low quiescent current
  • Pin compatible with MIC2524 and MIC2527

Applications:

  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap
  • PDAs
  • Printers
  • Docking stations
  • Chargers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
564
Multiples de :
47
Total 
891,12 $
USD
Quantité
Prix unitaire
47
$1.63
141
$1.61
470
$1.58
940
$1.57
1 880+
$1.55
Product Variant Information section