text.skipToContent text.skipToNavigation

Référence fabricant

MIC49300-1.5WR

MIC49300 Series 1.5 V Fixed Output 3 A SMT Dual Input LDO Regulator - SPAK-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC49300-1.5WR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 400mV
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Dual
Load Regulation (%): 0.5%
Current - Limit: 9A
Line Regulation (%): 0.1%
Style d'emballage :  SPAK-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC49300-1.5WR is a high-bandwidth, low-dropout, 3.0 A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response.

The MIC49300 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4 V to 6.5 V and the bias supply requires between 3 V and 6.5 V for proper operation. The MIC49300 offers fixed output voltages from 0.9 V to 1.8 V and adjustable output voltages down to 0.9 V.

The MIC49300 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49300 is available in a 5-pin S-Pak. It operates over a junction temperature range of –40°C to +125°C.

Features:

  • Input Voltage Range:
  • VIN: 1.4 V to 6.5 V
  • VBIAS: 3.0 V to 6.5 V
  • Stable with 1 µF ceramic capacitor
  • ±1% initial tolerance
  • Maximum dropout voltage (VIN-VOUT) of 500 mV over temperature
  • Adjustable output voltage down to 0.9 V
  • Ultra fast transient response (Up to 10 MHz bandwidth)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown option
  • Thermal shutdown and current limit protection
  • Power S-Pak package
  • Junction temperature range: –40°C to 125°C

Applications:

  • Graphics processors
  • PC Add-In Cards
  • Microprocessor core voltage supply
  • Low voltage digital ICs
  • High Efficiency Linear power supplies
  • SMPS post regulators

To learn more about the MIC49300 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
192
Multiples de :
48
Total 
862,08 $
USD
Quantité
Prix unitaire
48
$4.57
144
$4.51
192
$4.49
480
$4.43
720+
$4.38
Product Variant Information section