text.skipToContent text.skipToNavigation

Référence fabricant

ZXCL330H5TA

ZXCL330 Series 3.3 V Fixed Output 150 mA Micropower LDO Regulator - SC-70-5

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated ZXCL330H5TA - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 280mV
Output Current-Max: 150mA
Rated Power: 450mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 0.04%
Current - Limit: 800mA
Line Regulation (%): 0.1%
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ZXCL330H5TA is a micropower low dropout regulator with a minimum output voltage of 3.3 V. Available in surface mount 5-pin SC-70 package.

The device can be used with all types of output capacitors including low ESR ceramics and typical dropout voltage, is only 85 mV at 50 mA load.

Features:

  • Low 85 mV dropout at 50 mA load
  • 50 µA ground pin current with full 150 mA load
  • 2.5, 2.6, 2.8, 3, & 3.3 volts output
  • Very low noise, without bypass capacitor
  • 5-pin SC70 package
  • No-load stable

Applications:

  • Cellular and Cordless phones
  • PDA
  • Hand held instruments
  • Camera, Camcorder, Personal stereo
  • PC cards
  • Portable and battery-powered equipment

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
21 000
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
411,00 $
USD
Quantité
Prix unitaire
3 000
$0.137
6 000
$0.135
9 000
$0.134
12 000
$0.133
15 000+
$0.131
Product Variant Information section