text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9555APW,118

PCA9555 Series 16-bit I2C-bus and SMBus I/O port w/ Interrupt -SSOP -24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9555APW,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.65V
Supply Current: 1.1mA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.2W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,825.00
USD
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section