text.skipToContent text.skipToNavigation

Référence fabricant

STPS1545CG-TR

STPS15 Series Dual Center Tap 20 A 45 V SMT Schottky Rectifier - D2PAK

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS1545CG-TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STPS1545CG-TR is a Dual center tap Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters.

Packaged either in TO-220AB, D2PAK, I2PAK, or DPAK, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Avalanche capability specified

View the Complete family of STPS1 Schotty Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
25 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
710,00 $
USD
Quantité
Prix unitaire
1 000
$0.355
3 000
$0.35
5 000+
$0.34
Product Variant Information section