Manufacturer Part #
2SAR523UBTL
2SAR523UB Series 50 V 100 mA PNP General Purpose Transistor - UMT3F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SAR523UBTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SAR523UBTL - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.15V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 120 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 300MHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount