text.skipToContent text.skipToNavigation

Référence fabricant

BC817-40W-QX

Bipolar Transistors 45V 500mA NPN SOT323 SMD Automotive

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BC817-40W-QX - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-323 (SC-70)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
162 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
45000
Multiples de :
3000
Total 
1 494,00 $
USD
Quantité
Prix unitaire
3 000
$0.0358
9 000
$0.0349
12 000
$0.0346
30 000
$0.0339
45 000+
$0.0332
Product Variant Information section