text.skipToContent text.skipToNavigation

Référence fabricant

FZT956TA

FZT956 Series PNP 2 A 200 V SMT Silicon High Performance Transistor - SOT-223

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2410
Product Specification Section
Diodes Incorporated FZT956TA - Caractéristiques techniques
Attributes Table
Polarity: PNP
CE Voltage-Max: 200V
Collector Current Max: 2A
Power Dissipation-Tot: 3W
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The FZT956TA is a PNP Silicon planar high current Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 4 Amps continuous current (10 Amps peak current)
  • Very low saturation voltages
  • Excellent gain characteristics specified up to 3 Amps
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
325,00 $
USD
Quantité
Prix unitaire
1 000
$0.325
2 000
$0.32
5 000+
$0.31
Product Variant Information section