text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2907A

JANTX Series 60 V 600 mA Through Hole PNP Small Signal Silicon Transistor -TO-18

Product Specification Section
Microchip JANTX2N2907A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 600A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
249
Multiple Of:
1
Total
$647.40
USD
Quantity
Unit Price
1
$2.73
20
$2.68
50
$2.64
150
$2.60
400+
$2.53