text.skipToContent text.skipToNavigation

Référence fabricant

A2C50S65M2

A2C50S65M2 Series 650 V 50 A 208 W Trench Gate Field-Stop IGBT - ACEPACK2

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1901
Product Specification Section
STMicroelectronics A2C50S65M2 - Caractéristiques techniques
Attributes Table
CE Voltage-Max: 650V
Power Dissipation-Tot: 208W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 147ns
Turn-off Delay Time: 105ns
Qg Gate Charge: 150nC
Reverse Recovery Time-Max: 155ns
Leakage Current: 500nA
Input Capacitance: 4150pF
Thermal Resistance: 0.65°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Méthode de montage : Chassis Mount
Pricing Section
Stock global :
7
États-Unis:
7
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
7
Multiples de :
18
Total 
396,76 $
USD
Quantité
Prix unitaire
18
$56.68
36
$56.31
54
$56.09
72
$55.94
90+
$55.46
Product Variant Information section