text.skipToContent text.skipToNavigation

Référence fabricant

STGIPN3H60A

STGIPN3H60 Series 600 V 3 A Through Hole 3-Phase IGBT Inverter Bridge - NDIP-26L

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STGIPN3H60A - Caractéristiques techniques
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 3A
Power Dissipation-Tot: 8W
Turn-on Delay Time: 275ns
Turn-off Delay Time: 890ns
Style d'emballage :  DIP-26
Méthode de montage : Through Hole
Fonctionnalités et applications

The STGIPN3H60A is a small low-loss intelligent molded module, 3-Phase IGBT Inverter bridge. This intelligent power module implements a compact, high-performance AC motor drive in a simple, rugged design.

It is composed of six IGBTs with freewheeling diodes and three halfbridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed.

Features:

  • IPM 3 A, 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • VCE(sat) negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL input comparators with hysteresis and pull-down resistor
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Optimized pinout for easy board layout

Applications:

  • 3-phase inverters for motor drives
  • Dish washers
  • Refrigerator compressors
  • Heating systems
  • Air-conditioning fans
  • Draining and recirculation pumps
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
476
Multiples de :
17
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 999,20 $
USD
Quantité
Prix unitaire
17
$4.34
68
$4.27
255
$4.20
510
$4.16
1 275+
$4.08
Product Variant Information section