Référence fabricant
IRF830ALPBF
IRF830AL Series N-Channel 500 V 1.4 Ohm Through Hole Power Mosfet - TO-262
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Tube Style d'emballage :TO-262 (I2PAK) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Vishay IRF830ALPBF - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Statut du produit:
Vishay IRF830ALPBF - Caractéristiques techniques
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 1.4Ω |
| Rated Power Dissipation: | 3.1|W |
| Qg Gate Charge: | 24nC |
| Style d'emballage : | TO-262 (I2PAK) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Tube
Style d'emballage :
TO-262 (I2PAK)
Méthode de montage :
Surface Mount