text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2305CDS-T1-BE3

Single P-Channel 8 V 0.035 Ohm Surface Mount TrenchFET Power Mosfet - TO-236

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay SI2305CDS-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 0.96W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.4A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 35ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 960pF
Series: TrenchFET
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.199
15,000
$0.198
45,000+
$0.194
Product Variant Information section