74HC126D,653 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

74HC126D,653

74HC Series 6V Surface Mount 3-State Quad Buffer/Line Driver -SOIC-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2422
Product Specification Section
Nexperia 74HC126D,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC126D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC126 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A LOW at nOE causes the outputs to assume a HIGH impedance OFF-state.

Features:

  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Converting 15 V logic ('4000B' series) down to 2 V logic

View the 74HC126 family of Buffer/Line Drivers

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
10000
Multiples de :
2500
Total 
907,00 $
USD
Quantité
Prix unitaire
2 500
$0.0938
5 000
$0.0922
7 500
$0.0842
10 000
$0.0907
12 500
$0.0902
25 000
$0.0818
37 500+
$0.0872
Product Variant Information section