text.skipToContent text.skipToNavigation

Référence fabricant

MC74HC597ADR2G

74HC Series 2 to 6 V Surface Mount 8-Bit Shift Register - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74HC597ADR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Supply Current: ±50mA
Power Dissipation: 500mW
Propagation Delay: 30ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
5 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
1 012,50 $
USD
Quantité
Prix unitaire
2 500
$0.137
5 000
$0.136
7 500
$0.135
12 500
$0.134
25 000+
$0.131
Product Variant Information section