text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G16GWH

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2342
Product Specification Section
Nexperia 74LVC2G16GWH - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 1.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-6
Méthode de montage : Surface Mount
Pricing Section
Stock global :
6 000
États-Unis:
6 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
408,00 $
USD
Quantité
Prix unitaire
3 000
$0.136
6 000
$0.134
9 000
$0.133
15 000+
$0.13
Product Variant Information section