text.skipToContent text.skipToNavigation

Référence fabricant

SY88149NDLMG

SY88149 Series 3.6 V 1.25 Gbps SMT Burst Mode Limiting Amplifier - QFN-16

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SY88149NDLMG - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 2V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 750MHz
Style d'emballage :  QFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY88149NDL is a high-sensitivity, burst-mode capable limiting post amplifier designed for optical line terminal (OLT) receiver applications. It operates from a single +3.3 V power supply, over temperatures ranging from –40 °C to +85 °C.

The SY88149NDL satisfies the strict timing restrictions of the GPON standards by providing ultra-fast loss-of-signal (LOS) or signal-detect (SD) output. With its wide bandwidth and high gain, signals up to 1.25 Gbps and as small as 5 mV PP can be amplified to drive devices with LVPECL inputs.

Features:

  • < 5ns SD Assert (LOS Deassert) time
  • Option to AUTO RESET or manual RESET LOS/SD output
  • Selectable LOS/SD output option
  • High-sensitivity LOS/SD signal detect
  • Low-noise LVPECL data outputs
  • Squelching function to maintain output stability
  • Programmable LOS/SD level set (LOS/SDLVL)
  • 5 mVpp input sensitivity
  • 1.25 Gbps operation
  • Single 3.3 V power supply
  • Available in a 16-pin (3 mm x 3 mm) QFN® package

Applications:

  • Ge-PON/GPON OLT
  • Gigabit Ethernet
  • Fiber Channel
  • OC-3/12/24 SONET/SDH
  • High gain line driver and line receiver
  • Low gain TIA interface  
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
100
Multiples de :
75
Total 
86,50 $
USD
Quantité
Prix unitaire
75
$0.865
300
$0.84
750
$0.825
1 875
$0.81
3 000+
$0.785
Product Variant Information section