Référence fabricant
MC9S12E128CPVE
S12E 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, LQFP 112
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NXP | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :300 par Tray | ||||||||||
| Code de date: | |||||||||||
NXP MC9S12E128CPVE - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
NXP MC9S12E128CPVE - Caractéristiques techniques
| Operating Temperature: | -40°C to +85°C |
Fonctionnalités et applications
The MC9S12E128CPVE is a 16 bit Microcontroller. It comes in an 112 Pin, LQFP package. It has 91 I/O pins, 25 MHz and 128 KB Flash.
The MC9S12E-Family is a 112/80 pin low cost general purpose MCU family. All members of the MC9S12E-Family are comprised of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU), up to 256 Kbytes of Flash EEPROM, up to 16 Kbytes of RAM.
The MC9S12E-Family has full 16-bit data paths throughout. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available on each module, 16 dedicated I/O port bits are available with Wake-Up capability from STOP or WAIT mode.
Features:
- HCS12 CPU
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer's model identical to M68HC11
- Instruction queue
- Enhanced indexed addressing
- Module Mapping Control (MMC)
- Interrupt Control (INT)
- Background Debug Module (BDM)
- Debugger (DBG12) including breakpoints and change-of-flow trace buffer
- Multiplexed External Bus Interface (MEBI)
- Wake-Up interrupt inputs
- Up to 16 port bits available for wake up interrupt function with digital filtering
View the MC9S12E family of 16 Bit Microcontrollers
Emballages disponibles
Qté d'emballage(s) :
300 par Tray