Référence fabricant
PIC24HJ64GP210-I/PF
PIC24H Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller-TQFP-100
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :90 par Tray Style d'emballage :TQFP-100 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip PIC24HJ64GP210-I/PF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Revision History:August 10, 2023: Issued initial notification.June 05, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 23, 2025. Updated the notification subject and description change.Note: The change described in this PCN does not alter Microchip's current regulatory compliance regarding the material content of the applicable product.Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire as new wire material for selected dsPIC33FJ6xx, PIC18F96J6xx, PIC18F97J6xx, PIC24FJ64Gxx, PIC24FJ128xx, PIC24FJ192xx, PIC24FJ256xx, PIC24FJ96Gxx, dsPIC33FJ2xx, PIC24HJ64Gxx, dsPIC33FJ1xx, PIC24HJ128xx, PIC24HJ256xx and dsPIC33FJ3xx device families available in 64L and 100L TQFP (14x14x1 mm) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.
Description of Change: Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).Revision History:August 9, 2024: Issued initial notification.November 20, 2024: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 23, 2024.January 8, 2025: Re-issued to correct the pre and post table note from "66L" to "64L". Removed EOL CPNs PIC32MZ1024ECM100T-I/PF and PIC32MZ1024ECM100-I/PF from affected CPN list.
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire asnew wire material for selected DSPIC33FJ128xxx, DSPIC33FJ256xxx, DSPIC33FJxxGSxxx,DSPIC33FJxxMxxx, PIC18F9xJxx and PIC24FJxxxGxxx device families available in 64L and 100L TQFP(14x14x1 mm) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with goldflash (CuPdAu) bond wire.
Statut du produit:
Microchip PIC24HJ64GP210-I/PF - Caractéristiques techniques
| Family Name: | PIC24H |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 40MHz |
| No of I/O Lines: | 85 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 13 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 32-chx12-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | TQFP-100 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
PIC24HJ64GP210-I/PF is part of the PIC24HJ64 Series family with 64 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 85 i/o pins in a TQFP package.
Features:
- Operating Range:
- Up to 40 MIPS operation (@ 3.0-3.6 V).
- Industrial temperature range (-40°C to +85°C).
- High-Performance CPU:
- Modified Harvard architecture.
- C compiler optimized instruction set.
- 16-bit wide data path.
- 24-bit wide instructions.
- Linear program memory addressing up to 4M instruction words.
- Linear data memory addressing up to 64 Kbytes.
- 71 base instructions, mostly 1 word/1 cycle.
- Sixteen 16-bit General Purpose Registers.
- Flexible and powerful addressing modes.
- Software stack.
- 16 x 16 multiply operations.
- 32/16 and 16/16 divide operations.
- Up to ±16-bit shifts for up to 40-bit data.
- On-Chip Flash and SRAM:
- Flash program memory.
- Data SRAM.
- Boot and General Security for Program Flash.
- CMOS Flash Technology:
- Low-power, high-speed Flash technology.
- Fully static design.
- 3.3 V (±10%) operating voltage.
- Industrial and extended temperature.
- Low-power consumption.
To learn more about the PIC24HJ64GPX product family, Click Here.
Emballages disponibles
Qté d'emballage(s) :
90 par Tray
Style d'emballage :
TQFP-100
Méthode de montage :
Surface Mount