text.skipToContent text.skipToNavigation

Référence fabricant

STM32U5F7VJT6Q

STM32U5 Series 4 MB Flash 3 MB RAM 160 MHz 32-Bit Microcontroller - LQFP-100

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32U5F7VJT6Q - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 3026kB
Speed: 160MHz
No of I/O Lines: 79
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/CapSense/Crypto - AES/DMA/LCD/PWM/Temp Sensor
Number Of Timers: 79
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit / 18-chx14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 16
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
540
Multiples de :
90
Total 
4 968,00 $
USD
Quantité
Prix unitaire
90+
$9.20
Product Variant Information section