Référence fabricant
PIC16C55A-20/P
PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-28
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :15 par Tube Style d'emballage :PDIP-28 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Microchip PIC16C55A-20/P - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip PIC16C55A-20/P - Caractéristiques techniques
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 768B |
| RAM Size: | 25B |
| Speed: | 20MHz |
| No of I/O Lines: | 20 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | 0°C to 70°C |
| Watchdog Timers: | 1 |
| Style d'emballage : | PDIP-28 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The PIC16C55A-20/P is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontroller. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category.
Features:
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- 12-bit wide instructions
- 8-bit wide data path
- Seven or eight special function hardware registers
- Two-level deep hardware stack
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Programmable Code Protection
- Power saving SLEEP mode
Emballages disponibles
Qté d'emballage(s) :
15 par Tube
Style d'emballage :
PDIP-28
Méthode de montage :
Through Hole