Référence fabricant
PIC16C57C-04I/P
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :15 par Tube Style d'emballage :PDIP-28 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Microchip PIC16C57C-04I/P - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip PIC16C57C-04I/P - Caractéristiques techniques
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 3kB |
| RAM Size: | 72B |
| Speed: | 4MHz |
| No of I/O Lines: | 20 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Style d'emballage : | PDIP-28 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The PIC16C5X delivers performance in an order of higher magnitude. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
Products from this Family are equipped with special features that reduce system cost and power requirements.This powerful (100 nanosecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into a 28-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.
Features:
- High-Performance RISC CPU:
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Operating speed:
- DC - 40 MHz clock input
- DC - 100 ns instruction cycle
- Peripheral Features:
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable Code Protection
- CMOS Technology:
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage and temperature range:
- EPROM Commercial/Industrial 2.0 V to 6.25 V
- ROM Commercial/Industrial 2.0 V to 6.25 V
- EPROM Extended 2.5 V to 6.0 V
- ROM Extended 2.5 V to 6.0 V
To learn more about the PIC16C57x series product.
Emballages disponibles
Qté d'emballage(s) :
15 par Tube
Style d'emballage :
PDIP-28
Méthode de montage :
Through Hole