text.skipToContent text.skipToNavigation

Référence fabricant

PIC16C63-04/SP

PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - SDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16C63-04/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 4MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Style d'emballage :  SDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C63-04/SP is part of the PIC16C6X Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SDIP package. This device is lead free.
 

Features:

  •  High Performance RISC CPU:
  • Only 35 instructions to learn
  • All single cycle instructions, except for program branches which are two-cycle
  • Operating speed:
    •  DC - 20 MHz clock input
    •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler,can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture, Compare, PWM module
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technolo
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 155
Délai d'usine :
4 Semaines
Commande minimale :
120
Multiples de :
15
Total 
958,80 $
USD
Quantité
Prix unitaire
15
$8.17
30
$8.12
45
$8.09
60
$8.06
75+
$7.99
Product Variant Information section