text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F46K20-I/ML

PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - QFN-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F46K20-I/ML - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC18F46K20-I/ML is a part of PIC18F series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 44 Pin QFN package. It has an industrial temperature range from -40°C to +85°C.

Features: 

  • High-Performance RISC CPU:
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • Up to 1024 bytes Data EEPROM
    • Up to 64 Kbytes Linear Program Memory Addressing
    • Up to 3936 bytes Linear Data Memory Addressing
  • Flexible Oscillator Structure:
    • Precision 16 MHz Internal Oscillator Block:
      • Factory calibrated to ± 1%
      • Software selectable frequencies range of 31 kHz to 16 MHz
      • 64 MHz performance available using PLL – no external components required
    • Four Crystal modes up to 64 MHz
    • Two External Clock modes up to 64 MHz
  • Special Microcontroller Features:
    • Operating Voltage Range: 1.8 V to 3.6 V
    • Self-Programmable under Software Control
    • Programmable 16-Level High/Low-Voltage Detection (HLVD) module:
      • Interrupt on High/Low-Voltage Detection
    • Programmable Brown-out Reset (BOR):
      • With software enable option
    • Extended Watchdog Timer (WDT):
      • Programmable period from 4 ms to 131s
  • Extreme Low-Power Management with nanoWatt XLP:
    • Sleep mode: < 100 nA @ 1.8 V
    • Watchdog Timer: < 800 nA @ 1.8 V
    • Timer1 Oscillator: < 800 nA @ 32 kHz and 1.8 V
  • Analog Features:
    • Analog-to-Digital Converter (ADC) module:
      • 10-bit resolution, 13 External Channels
      • Auto-acquisition capability
      • Conversion available during Sleep
      • 1.2 V Fixed Voltage Reference (FVR) channel
      • Independent input multiplexing
    • Analog Comparator module:
      • Two rail-to-rail analog comparators
      • Independent input multiplexing
  • Peripheral Highlights:
    • Up to 35 I/O Pins plus 1 Input-only Pin:
      • High-Current Sink/Source 25 mA/25 mA
      • Three programmable external interrupts
      • Four programmable interrupt-on-change
      • Eight programmable weak pull-ups
      • Programmable slew rate
    • Capture/Compare/PWM (CCP) module

View the complete product family of PIC18F Series Microcontrollers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
585
Multiples de :
45
Total 
1 755,00 $
USD
Quantité
Prix unitaire
45
$3.11
90
$3.08
135
$3.06
180
$3.05
225+
$3.00
Product Variant Information section