text.skipToContent text.skipToNavigation

Référence fabricant

MOC3061M

Single Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler -DIP-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
onsemi MOC3061M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications
Fairchild Semiconductor is a global leader in the design and production of optoelectronics products, offering a broad range of package platforms, incorporating various combinations of input and output configurations. 

Fairchild offers simple function optocouplers for low-bandwidth/general switching applications, high performance optocouplers for high bandwidth/high-gain applications, high-voltage optocoupler for AC load switching applications, and other complex functions that provide unique performance characteristics.

The MOC306X-M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc.

The MOC3061M is a 6-Pin DIP 600V zero crossing triac driver output optocoupler.  It’s a single channel optocoupler with a maximum operating temperature of 85 degrees Celsius.  The MOC3061M has a high isolation voltage of 5250 Vrms.  This coupler has a maximum input current of 60 mA.

The MOC3061M can be used in an array of applications such as: Solenoid/valve controls, static power switches, AC motor starters/drives, lighting controls, solid state relays, and temperature controls.

Pricing Section
Stock global :
21 950
États-Unis:
21 950
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
950
Multiples de :
1000
Total 
242,25 $
USD
Quantité
Prix unitaire
1 000
$0.255
4 000
$0.25
15 000+
$0.245
Product Variant Information section