Manufacturer Part #
LTST-T680TGWT
Green 120° 112 mcd Diffused 3.8 V Top View Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
LITEON LTST-T680TGWT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-T680TGWT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1120000mcd |
| Viewing Angle: | 120° |
| Wavelength: | 535nm |
| Rated Power: | 80|mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 1.9mm x L 3.5mm x W 2.8mm |
| Package Style: | PLCC-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0959
4,000
$0.094
6,000
$0.0929
8,000+
$0.0916
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount