text.skipToContent text.skipToNavigation

Référence fabricant

MV54643

Green 3 mm 90 º 5 mcd 2.2 V 20 mA Diffused LED Solid State Lamp - T-1

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2514
Product Specification Section
Everlight MV54643 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 90°
Wavelength: 562nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.5mm x D  3.15mm
Style d'emballage :  T-1
Méthode de montage : Through Hole
Fonctionnalités et applications

The MV54643 is a Green Diffused Solid State LED Lamp, available in popular T-1 package.

The MV54643 solid state indicator offers a variety of color selection. The high efficiency green utilizes an improved gallium phosphide light emitting diode.

Features:

  • Replacement for the HLMP-1300 and 1500 product series
  • 100 mil lead spacing T-1
  • High efficiency GaP light
  • Versatile mounting on PC board or panel
  • Wide viewing angle
  • Diffused tinted lens

 

 

Pricing Section
Stock global :
7 366
États-Unis:
7 366
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,06 $
USD
Quantité
Prix unitaire
1
$0.0617
400
$0.0601
1 000
$0.0586
2 500
$0.0572
5 000+
$0.0545
Product Variant Information section