text.skipToContent text.skipToNavigation

Référence fabricant

OPB970T55

OPB970 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB970T55 - Caractéristiques techniques
Attributes Table
Type: Photo Interrupter
Wavelength: 850nm
CE Voltage-Max: 35V
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Méthode de montage : PCB Mount
Fonctionnalités et applications
The OPB970T55 is a non-contact photologic slotted optical switch with buffer logic and totem-pole output driver. Available in both emitter and sensor mounting tabs.

This device has choice of mounting tab location features ie; emitter or sensor and buffer totem-pole logic and output driver.

Features:

  • Choice of logic and output driver circuits
  • Choice of aperture size, covered or open
  • Wire or PCB leads
  • Choice of mounting features
  • Direct TTL, LSTTL, CMOS Interface

Applications:

  • Speed and direction indication
  • Rotary encoders
  • Mechanical switch replacement
  • Mechanical limit indication
  • Printers - Top of form, End of travel, Home position.
  • Sliding Door Automotive and Lift gate applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 850,00 $
USD
Quantité
Prix unitaire
500+
$3.70
Product Variant Information section