| Détails de la pièce | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Panasonic Industry JW Series 10A SPDT 24VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qté Prix unitaire 100 $1.23 200 $1.22 300 $1.21 500 $1.19 | 31 400 Prêt à expédier! | 24 Semaines | 2528 | Tray | General Purpose | Non-Latching | SPDT (1 Form C) | 22mA | 24V | 10A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 20.4mm | PCB | 5 | Through Hole | ||
Panasonic Industry JW Series 5A DPDT 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qté Prix unitaire 1 $1.18 25 $1.16 75 $1.15 150 $1.13 400 $1.10 | 18 048 Prêt à expédier! | 24 Semaines | 2441 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 44mA | 12V | 5A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Panasonic Industry DSP Series 5 A DPST 5 VDC Through Hole Miniature Single Side Stable Power Relay | Qté Prix unitaire 1 $2.26 20 $2.21 40 $2.19 125 $2.15 250 $2.10 | 11 893 Prêt à expédier! | 16 Semaines | 2448 | Box | Power | Non-Latching | DPST (1 Form A and B) | 60mA | 5V | 5A | 83Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10.5mm | PC Pin | 6 | PCB Mount | ||
Panasonic Industry JW Series 10A SPST 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qté Prix unitaire 1 $1.18 25 $1.17 75 $1.15 150 $1.14 400 $1.11 | 10 967 Prêt à expédier! | 24 Semaines | 2421 | Box | General Purpose | Non-Latching | SPST (1 Form A) | 44mA | 12V | 10A | 270Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 4 | Through Hole | ||
Panasonic Industry JW Series 10A SPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qté Prix unitaire 1 $1.37 25 $1.35 75 $1.33 150 $1.32 400 $1.28 | 9 263 Prêt à expédier! | 24 Semaines | 2432 | Tray | SPDT (1 Form C) | 5V | 10A | PCB | Through Hole | ||||||||||||
Panasonic Industry JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qté Prix unitaire 100 $1.09 200 $1.08 300 $1.07 500 $1.05 | 6 300 Prêt à expédier! | 24 Semaines | 2344 | Tray | General Purpose | Non-Latching | SPDT (1 Form C) | 44mA | 12V | 10A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20.4mm | PCB | 5 | Through Hole | ||
Panasonic Industry ALQ Series SPDT 10 A 24 V PC Pin Through Hole Non Latching Miniature Power Relay | Qté Prix unitaire 1 $0.66 40 $0.645 100 $0.63 250 $0.615 500 $0.59 | 5 235 Prêt à expédier! | 20 Semaines | 2450 | Box | SPDT (1 Form C) | 24V | 10A | Solder | PCB Mount | ||||||||||||
Panasonic Industry JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qté Prix unitaire 1 $1.10 30 $1.09 75 $1.07 200 $1.06 400 $1.03 | 5 130 Prêt à expédier! | 24 Semaines | 2516 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 22mA | 24V | 5A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Panasonic Industry DSP Series 5 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay | Qté Prix unitaire 50 $2.62 100 $2.59 150 $2.57 200 $2.56 250 $2.52 | 4 550 Prêt à expédier! | 16 Semaines | 2102 | Box | Power | Non-Latching | DPST (2 Form A) | 25mA | 12V | 5A | 480Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 10.5mm | PCB | 6 | Through Hole | ||
Panasonic Industry DW Series SPST 16 A 5V Single Coil Latching PC Pin Through Hole Power Relay | Qté Prix unitaire 1 $3.63 10 $3.55 25 $3.50 75 $3.44 150 $3.36 | 4 496 Prêt à expédier! | 12 Semaines | 1918 | Box | General Purpose | Latching | SPST (1 Form A) | 40mA | 5V | 16A | 125Ω | 277V | 200mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 18.8mm | PC Pin | Through Hole | ||
Panasonic Industry ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay | Qté Prix unitaire 1 $5.33 5 $5.28 20 $5.22 50 $5.18 125 $5.10 | 3 990 Prêt à expédier! | 16 Semaines | 2311 | Tray | General Purpose | Non-Latching | DPST (1 Form A and B) | 20mA | 12V | 8A | 600Ω | 380V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 11.3mm | PCB | 8 | Through Hole | ||
Panasonic Industry AGQ Series High Sensitivity 1 A DPDT 24 VDC PCB Through Hole Signal Relay | Qté Prix unitaire 1 $3.19 15 $3.13 30 $3.09 100 $3.03 200 $2.97 | 3 250 Prêt à expédier! | 14 Semaines | 2442 | Tube | Through Hole | ||||||||||||||||
Panasonic Industry DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay | Qté Prix unitaire 50 $2.18 100 $2.16 150 $2.14 200 $2.13 250 $2.10 | 1 950 Prêt à expédier! | 16 Semaines | 2439 | Bulk | Power | Non-Latching | DPST (1 Form A and B) | 12.5mA | 24V | 5A | 1920Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10.5mm | PC Pin | 6 | PCB Mount | ||
| Qté Prix unitaire 25 $1.01 75 $0.98 125 $0.965 375 $0.935 625 $0.915 | 1 925 Prêt à expédier! | 19 Semaines | 2432 | Tube | SPST (1 Form A) | 5V | 22mA | PC Pin | PCB Mount | |||||||||||||
Panasonic Industry HE Series SPST 12 V 90 A PV Type Solar Inverter General Purpose Power Relay | Qté Prix unitaire 1 $14.36 4 $14.15 10 $14.01 25 $13.88 40 $13.68 | 1 820 Prêt à expédier! | 42 Semaines | 2209 | Box | General Purpose | Non-Latching | SPST (1 Form A) | 160mA | 12V | 90A | 75Ω | 277V | 1920mW | Silver Nickel | -50°C to +55°C | 1000MΩ | 38.8mm | PC Pin | 5 | Through Hole | |
Panasonic Industry DSP Series 8 A SPST 12 VDC Through Hole Miniature Single Side Stable Power Relay | Qté Prix unitaire 1 $2.96 15 $2.90 30 $2.87 100 $2.82 200 $2.75 | 1 024 Prêt à expédier! | 16 Semaines | 2442 | Box | Power | Non-Latching | SPST (1 Form A) | 25mA | 12V | 8A | 480Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 10.5mm | PC Pin | 4 | PCB Mount | ||
| Qté Prix unitaire 100 $0.54 200 $0.53 400 $0.52 500 $0.515 1 500 $0.50 | 1 000 Prêt à expédier! | 16 Semaines | 2414 | Box | SPST (1 Form A) | 5V | 5A | Silver Nickel | Straight Thru Hole | PCB Mount | ||||||||||||
Panasonic Industry ALQ Series SPST 10 A 5 V PC Pin Through Hole Non Latching Miniature Power Relay | Qté Prix unitaire 1 $0.99 30 $0.96 75 $0.94 200 $0.915 400 $0.875 | 1 000 Prêt à expédier! | 20 Semaines | 2446 | Box | Power | Non-Latching | SPST (1 Form A) | 40mA | 5V | 10A | 125Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 4 | PCB Mount | ||
Panasonic Industry DK Series 8 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay | Qté Prix unitaire 1 $6.51 4 $6.43 15 $6.35 40 $6.30 100 $6.20 | 1 000 Prêt à expédier! | 42 Semaines | 2540 | Box | Power | Non-Latching | DPST (2 Form A) | 8.3mA | 24V | 8A | 2880Ω | 125V | Silver Nickel (AgNi) | -40°C to +65°C | 1000MΩ | 10mm | PCB | 6 | Through Hole | ||
Panasonic Industry DSP Series 5 A DPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay | Qté Prix unitaire 1 $2.82 15 $2.76 30 $2.73 100 $2.68 200 $2.62 | 1 000 Prêt à expédier! | 16 Semaines | 2511 | Box | Power | Latching | DPST (2 Form A) | 12.5mA | 24V | 5A | 1920Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 10.5mm | PCB | 8 | Through Hole | ||
Panasonic Industry HE Series 30 A SPST 120 VAC Plug-In Non-Polarized Compact Power Relay | Qté Prix unitaire 1 $30.88 3 $30.43 5 $30.23 15 $29.79 25 $29.41 | 1 000 Prêt à expédier! | 25 Semaines | 2021 | Box | SPST (1 Form A) | 120V | 30A | Plug-In | Plug In | ||||||||||||
Panasonic Industry S Series 4 A 4PST 5 VDC Through Hole Polarized Single Side Stable Power Relay | Qté Prix unitaire 1 $32.08 3 $31.61 5 $31.40 15 $30.95 25 $30.55 | 1 000 Prêt à expédier! | 24 Semaines | 2524 | Tray | General Purpose | Non-Latching | 4PST (4 Form A) | 38.5mA | 5V | 4A | 130Ω | 48V | Silver Alloy | -55°C to +65°C | 10.5mm | PCB | 12 | Through Hole | |||
Panasonic Industry ALZ Series 16 A SPDT 12 VDC Through Hole Non-Polarized Low Profile Power Relay | Qté Prix unitaire 1 $1.32 25 $1.31 75 $1.29 150 $1.28 400 $1.24 | 1 000 Prêt à expédier! | 21 Semaines | 2330 | Tube | Power | Non-Latching | SPDT (1 Form C) | 33.3mA | 12V | 16A | 360Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +105°C | 1000MΩ | 15.7mm | PCB | 8 | Through Hole | ||
| Qté Prix unitaire 1 000 $2.17 | 1 000 Prêt à expédier! | 16 Semaines | 2406 | Tube | SPDT (1 Form C) | 12V | 6A | PC Pin | PCB Mount | |||||||||||||
Panasonic Industry ALZ Series 16 A SPST 12 VDC Through Hole Non-Polarized Low Profile Power Relay | Qté Prix unitaire 1 $1.17 25 $1.16 75 $1.14 150 $1.13 400 $1.10 | 987 Prêt à expédier! | 21 Semaines | 2350 | Tube | SPST (1 Form A) | 12V | 16A | PCB | Through Hole |
basket.added.to.basket