| Détails de la pièce | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Termination Style | No of Terminals | Mounting Feature |
American Zettler AZ8222 Series 24 V DPDT (2 Form C) Sub Miniature Ultra Sensitive DIP Relay | Qté Prix unitaire 25 $1.07 75 $1.04 125 $1.03 375 $0.995 625 $0.97 | 147 775 Prêt à expédier! | 32 Semaines | 2507 | Tube | DPDT (2 Form C) | 24V | 2A | Straight Thru Hole | Through Hole | |||||||||||
| Qté Prix unitaire 25 $2.10 50 $2.08 100 $2.05 375 $2.00 | 7 000 Prêt à expédier! | N/A | 2514 | Tube | PCB Mount | ||||||||||||||||
| Qté Prix unitaire 900 $1.25 | 3 600 Prêt à expédier! | N/A | 2518 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 46.6mA | 3V | 2A | 64.3Ω | 250V | 79mW | Silver Alloy | -40°C to +85°C | 1GΩ | Solder | 8 | Surface Mount | ||
American Zettler AZ850 Series Microminiature Polarized 1 A DPDT 12 VDC PCB Mount Signal Relay | Qté Prix unitaire 1 $1.10 30 $1.07 75 $1.04 200 $1.02 400 $0.965 | 1 000 Prêt à expédier! | 32 Semaines | 2436 | Tube | DIP-10 | DPDT (2 Form C) | 12V | 1A | PCB | Through Hole | ||||||||||
| Qté Prix unitaire 1 $1.62 25 $1.60 50 $1.58 150 $1.55 300 $1.52 | 750 Prêt à expédier! | 16 Semaines | 2412 | Tube | DPDT (2 Form C) | 5V | 2A | Vertical / SMT | PCB Mount | ||||||||||||
| Qté Prix unitaire 1 $1.08 30 $1.05 75 $1.03 200 $0.995 400 $0.95 | 38 Prêt à expédier! | 32 Semaines | 2250 | Tube | DIP-10 | DPDT (2 Form C) | 5V | 1A | PCB | Through Hole | |||||||||||
American Zettler AZ822 Series Subminiature 2 A DPDT 24 VDC PCB Through Hole DIP Signal Relay | Qté Prix unitaire 1 $0.89 30 $0.865 75 $0.845 200 $0.825 400 $0.785 | 0 | 32 Semaines | 2502 | Box | DIP-8 | DPDT (2 Form C) | 24V | 2A | PCB | Through Hole | ||||||||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 1.5 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.33 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 66.7mA | 1.5V | 2A | 22.5Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 12 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.42 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 8.3mA | 12V | 2A | 1.44kΩ | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 24 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.66 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 4.2mA | 24V | 2A | 5.76kΩ | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 3 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.33 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 33.3mA | 3V | 2A | 90Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 4.5 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.30 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 22.2mA | 4.5V | 2A | 203Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 5 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.30 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 20mA | 5V | 2A | 250Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 6 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.42 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 16.7mA | 6V | 2A | 360Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P1S Series DPDT ( 2 Form C ) 9 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.42 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 11.1mA | 9V | 2A | 810Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 1.5 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.60 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 133.9mA | 1.5V | 2A | 11.2Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 12 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.65 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 16.7mA | 12V | 2A | 720Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 24 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $2.03 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 8.3mA | 24V | 2A | 2.88kΩ | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 3 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.60 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 66.7mA | 3V | 2A | 45Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series 2 A DPDT (2 Form C) 4.5 VDC SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.58 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 44.6mA | 4.5V | 2A | 101Ω | 220V | 2 | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 5 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.58 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 40mA | 5V | 2A | 125Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 6 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.65 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 33.3mA | 6V | 2A | 180Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 9 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.65 | 0 | N/A | Reel | General Purpose | Latching | DPDT (2 Form C) | 22.2mA | 9V | 2A | 405Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | 10 | Surface Mount | ||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 1.5 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.30 | 0 | N/A | Reel | General Purpose | Non-Latching | DPDT (2 Form C) | 93.2mA | 1.5V | 2A | 16.1Ω | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | Surface Mount | |||||
American Zettler AZ8462P2S Series DPDT ( 2 Form C ) 12 V 2 A SMT Microminiature Polarized Relay | Qté Prix unitaire 900 $1.39 | 0 | N/A | Reel | General Purpose | Non-Latching | DPDT (2 Form C) | 11.7mA | 12V | 2A | 1.028kΩ | 220V | Silver Nickel (AgNi), Gold (Au) | -40°C to +85°C | Gull Wing | Surface Mount |
basket.added.to.basket