| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Vishay IHCL Series 4040 10 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor | Qty Unit Price 1 $2.21 5 $2.06 30 $1.89 100 $1.78 250 $1.70 | 500 Ready to Ship! | 13 Weeks | 2252 | Cut Tape Available in Mini-Reel | 10µH | ±20% | 4.3A | 90.6mΩ | L 10.67mm x W 10.16mm x H 4mm | Surface Mount | |||||||
| Qty Unit Price 500 $1.35 1,000 $1.34 1,500 $1.33 | 500 Ready to Ship! | 12 Weeks | 2506 | Reel | ||||||||||||||
| Qty Unit Price 1 $10.48 5 $10.34 20 $10.21 50 $10.13 125 $9.98 | 0 | 11 Weeks | Box | |||||||||||||||
| Qty Unit Price 250 $0.99 500 $0.975 750 $0.965 1,000 $0.96 1,250 $0.94 | 0 | 20 Weeks | Reel | |||||||||||||||
Vishay IHCL Series 4040 10 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor | Qty Unit Price 500 $1.12 1,000 $1.11 1,500 $1.10 | 0 | 13 Weeks | Reel | 10µH | ±20% | 4.3A | 90.6mΩ | L 10.67mm x W 10.16mm x H 4mm | Surface Mount | ||||||||
| Qty Unit Price 500 $1.16 1,000 $1.15 1,500 $1.14 | 0 | 13 Weeks | Reel | 15µH | ±20% | 3.3A | 109mΩ | L 10.67mm x W 10.16mm x H 4mm | Surface Mount | |||||||||
Vishay IHCL Series 4040 22 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor | Qty Unit Price 500 $1.16 1,000 $1.15 1,500 $1.14 | 0 | 13 Weeks | 2431 | Reel | 22µH | ±20% | 2.5A | 189.6mΩ | L 10.67mm x W 10.16mm x H 4mm | Surface Mount | |||||||
Vishay IHCL Series 4040 2.2 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor | Qty Unit Price 500 $1.16 1,000 $1.15 1,500 $1.14 | 0 | 8 Weeks | Reel | 2.2µH | ±20% | 9.5A | 13mΩ | L 10.67mm x W 10.16mm x H 4mm | Surface Mount | ||||||||
Vishay IHCL Series 4040 2.7uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor | Qty Unit Price 500 $1.16 1,000 $1.15 1,500 $1.14 | 0 | 13 Weeks | Reel | 2.7µH | ±20% | 9.3A | 15.9mΩ | L 10.67mm x W 10.16mm x H 4mm | Surface Mount | ||||||||
Vishay IHCL Series 4040 4.7 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor | Qty Unit Price 500 $1.16 1,000 $1.15 1,500 $1.14 | 0 | 13 Weeks | Reel | 4.7µH | ±20% | 6.2A | 28mΩ | L 10.67mm x W 10.16mm x H 4mm | Surface Mount | ||||||||
| Qty Unit Price 500 $0.42 1,000 $0.415 1,500 $0.41 2,500 $0.40 | 0 | 18 Weeks | Reel | |||||||||||||||
| Qty Unit Price 500 $0.525 1,000 $0.515 1,500 $0.51 2,000 $0.505 2,500 $0.50 | 0 | 10 Weeks | Reel | |||||||||||||||
| Qty Unit Price 250 $1.54 500 $1.53 750 $1.52 1,000 $1.51 1,250 $1.50 | 0 | 10 Weeks | Reel | |||||||||||||||
| Qty Unit Price 3,000 $0.0207 9,000 $0.0202 15,000 $0.02 45,000 $0.0195 75,000 $0.019 | 0 | 15 Weeks | Reel | |||||||||||||||
| Qty Unit Price 10,000 $0.0138 20,000 $0.0136 40,000 $0.0134 50,000 $0.0133 150,000 $0.0129 | 0 | 17 Weeks | Reel | |||||||||||||||
| Qty Unit Price 10,000 $0.0138 20,000 $0.0136 40,000 $0.0134 50,000 $0.0133 150,000 $0.0129 | 0 | 17 Weeks | Reel | |||||||||||||||
Vishay ILSB Series 0603 4.7 uH ±10 % Tol. 15 mA SMT Shielded Monolithic Chip Inductor | Qty Unit Price 4,000 $0.0489 8,000 $0.0481 12,000 $0.0476 16,000 $0.0473 20,000 $0.0462 | 0 | 15 Weeks | Reel | 4.7µH | ±10% | 15mA | 2.1Ω | 0603 (1608 Metric) | Surface Mount | ||||||||
Vishay ILSB Series 0603 150 nH ±10 % Tol. 50 mA SMT Shielded Monolithic Chip Inductor | Qty Unit Price 4,000 $0.0489 8,000 $0.0481 12,000 $0.0476 16,000 $0.0473 20,000 $0.0462 | 0 | 15 Weeks | Reel | 150nH | ±10% | 50mA | 0.6Ω | 0603 (1608 Metric) | Surface Mount | ||||||||
Vishay ILSB Series 0603 680 nH ±10 % Tol. 35 mA SMT Shielded Monolithic Chip Inductor | Qty Unit Price 4,000 $0.0515 8,000 $0.0506 12,000 $0.0501 16,000 $0.0497 20,000 $0.0486 | 0 | 15 Weeks | Reel | 680nH | ±10% | 35mA | 1.7Ω | 0603 (1608 Metric) | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0662 6,000 $0.0651 9,000 $0.0644 12,000 $0.064 15,000 $0.0625 | 0 | 15 Weeks | Reel | 10µH | ±10% | 15mA | 1.15Ω | 0805 (2012 Metric) | Surface Mount | |||||||||
Vishay ILSB Series 0805 3.3 uH ±10 % Tol. 30 mA SMT Shielded Monolithic Chip Inductor | Qty Unit Price 3,000 $0.0616 6,000 $0.0605 9,000 $0.0599 12,000 $0.0594 15,000 $0.0581 | 0 | 15 Weeks | Reel | 3.3µH | ±10% | 30mA | 0.8Ω | 0805 (2012 Metric) | Surface Mount | ||||||||
Vishay ILSB Series 0805 5.6 uH ±10 % Tol. 15 mA SMT Shielded Monolithic Chip Inductor | Qty Unit Price 3,000 $0.0696 6,000 $0.0684 9,000 $0.0677 12,000 $0.0672 15,000 $0.0656 | 0 | 15 Weeks | Reel | 5.6µH | ±10% | 15mA | 0.9Ω | 0805 (2012 Metric) | Surface Mount | ||||||||
Vishay ILSB Series 0805 8.2 uH ±10 % Tol. 15 mA SMT Shielded Monolithic Chip Inductor | Qty Unit Price 3,000 $0.0696 6,000 $0.0684 9,000 $0.0677 12,000 $0.0672 15,000 $0.0656 | 0 | 15 Weeks | Reel | 8.2µH | ±10% | 15mA | 1.1Ω | 0805 (2012 Metric) | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0648 6,000 $0.0637 9,000 $0.063 12,000 $0.0626 15,000 $0.0611 | 0 | 15 Weeks | Reel | 10µH | ±10% | 25mA | 1Ω | 1206 (3216 Metric) | Surface Mount | |||||||||
Vishay ILSB Series 1206 8.2 uH ±10 % Tol. 25 mA SMT Shielded Monolithic Chip Inductor | Qty Unit Price 3,000 $0.0817 6,000 $0.0803 9,000 $0.0795 12,000 $0.0789 15,000 $0.0771 | 0 | 15 Weeks | Reel | 8.2µH | ±10% | 25mA | 0.9Ω | 1206 (3216 Metric) | Surface Mount |
Added to Your Shopping Cart