| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Dimension (Inch) | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,000 $0.245 | 106,000 Ready to Ship! | 12 Weeks | 2418 | Reel | PLCC-4 | 2 | Red / Green | Non Diffused | 2V | 20mA | 11.3mcd | 120° | 635/572nm | 95mW | -40°C to +100°C | -40°C to +100°C | H 1.9mm x L 3.5mm x W 2.8mm | Surface Mount | ||||
| Qty Unit Price 4,000 $0.0407 8,000 $0.04 12,000 $0.0396 16,000 $0.0393 20,000 $0.0384 | 48,000 Ready to Ship! | 12 Weeks | 2503 | Reel | 1 | Green | Clear | 2V | 20mA | 20mcd | 140° | 60mW | -30°C to +85°C | -40°C to +100°C | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0948 6,000 $0.0918 | 33,000 Ready to Ship! | 12 Weeks | 2429 | Reel | 2 | Yellow / Green | Clear | 2V | 20mA | 135/50mcd | 160° | 590/570nm | -40°C to +100°C | -40°C to +100°C | H 3.2mm x L 1.5mm x W 1mm | 3 | Surface Mount | |||||
| Qty Unit Price 2,500 $0.255 | 25,000 Ready to Ship! | 12 Weeks | 2530 | Reel | 2 | Red / Green | Non Diffused | 2/2V | 25mA | 4/12mcd | 170° | 650/570nm | 60mW | -30°C to +85°C | -40°C to +85°C | H 1.3mm x L 3mm x W 2.5mm | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0448 8,000 $0.044 12,000 $0.0435 16,000 $0.0429 | 20,000 Ready to Ship! | 12 Weeks | 2530 | Reel | 1 | Green | Clear | 2V | 20mA | 20mcd | 140° | 60mW | -30°C to +85°C | -40°C to +100°C | H 0.7mm x L 2mm x W 1.25mm | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0421 8,000 $0.0413 12,000 $0.0409 16,000 $0.0403 | 20,000 Ready to Ship! | 12 Weeks | 2551 | Reel | Red | 2.1V | 20mA | 45mcd | 140° | 633nm | 72mW | -40°C to +100°C | -40°C to +100°C | 0603 (1608 Metric) | H 0.8mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||||
Dialight 598 Series Yellow/Green 1.6 x 0.8 x 0.7 mm 140° Water Clear 40 mcd 2 V SMT LED | Qty Unit Price 4,000 $0.0402 8,000 $0.0395 12,000 $0.039 16,000 $0.0385 | 16,000 Ready to Ship! | 12 Weeks | 2517 | Reel | 1 | Yellow Green | Clear | 2V | 20mA | 40mcd | 140° | 571nm | -40°C to +100°C | -40°C to +100°C | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | ||||
| Qty Unit Price 4,000 $0.0505 8,000 $0.0496 12,000 $0.0487 | 16,000 Ready to Ship! | 12 Weeks | 2527 | Reel | 1 | Yellow | Clear | 2V | 25mA | 130mcd | 140° | 55mW | -30°C to +85°C | -40°C to +100°C | 3 | Surface Mount | ||||||
| Qty Unit Price 4,000 $0.052 8,000 $0.051 12,000 $0.05 | 16,000 Ready to Ship! | 12 Weeks | 2529 | Reel | Red | Clear | 2V | 20mA | 55mcd | 140° | H 0.7mm x L 3.2mm x W 1.6mm | Surface Mount | ||||||||||
| Qty Unit Price 4,000 $0.0924 | 16,000 Ready to Ship! | 12 Weeks | 2514 | Reel | 2 | Yellow / Green | Clear | 2V | 20mA | 135/50mcd | 140° | 48mW | -40°C to +100°C | -40°C to +100°C | H 0.7mm x L 1.6mm x W 1.6mm | 3 | Surface Mount | |||||
| Qty Unit Price 30 $0.605 75 $0.59 150 $0.58 400 $0.565 1,000 $0.545 | 15,734 Ready to Ship! | 14 Weeks | 2506 | Bag | 1 | Green | Diffused | 1.9V | 2mA | 1.6mcd | 60° | 565nm | 20mW | -55°C to +100°C | -55°C to +100°C | H 7.11mm x L 8.89mm x W 4.32mm | Through Hole | |||||
| Qty Unit Price 3,000 $0.0743 6,000 $0.0729 9,000 $0.0715 | 15,000 Ready to Ship! | 6 Weeks | 2502 | Reel | 1 | Orange | Clear | 2V | 20mA | 110mcd | 160° | 605nm | -40°C to +100°C | -40°C to +100°C | 3 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.225 | 12,000 Ready to Ship! | 12 Weeks | 2549 | Reel | Green | 2.4V | 20mA | 35mcd | 130° | H 1mm x L 3mm x W 2mm | Surface Mount | |||||||||||
| Qty Unit Price 4,000 $0.0811 | 12,000 Ready to Ship! | 12 Weeks | 2552 | Reel | 1 | Orange | Clear | 2V | 20mA | 150mcd | 140° | 60mW | -30°C to +85°C | -40°C to +100°C | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0495 8,000 $0.0486 12,000 $0.0477 | 12,000 Ready to Ship! | 12 Weeks | 2530 | Reel | Yellow | Clear | 2V | 20mA | 130mcd | 140° | 593nm | 55mW | -30°C to +85°C | H 0.7mm x L 1.6mm x W 0.8mm | Surface Mount | |||||||
| Qty Unit Price 4,000 $0.0407 8,000 $0.04 12,000 $0.0396 16,000 $0.0393 20,000 $0.0384 | 12,000 Ready to Ship! | 12 Weeks | 2517 | Reel | 1 | Green | Clear | 2V | 20mA | 20mcd | 140° | 60mW | -30°C to +85°C | -40°C to +100°C | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.052 8,000 $0.051 12,000 $0.05 | 12,000 Ready to Ship! | 12 Weeks | 2517 | Reel | 1 | Green | Clear | 2V | 20mA | 20mcd | 140° | 60mW | -35°C to +85°C | -40°C to +100°C | H 0.7mm x L 3.2mm x W 1.6mm | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0574 8,000 $0.0564 12,000 $0.0553 | 12,000 Ready to Ship! | 12 Weeks | 2551 | Reel | 1 | Red | Clear | 2.6V | 20mA | 28mcd | 140° | 640nm | 52mW | -40°C to +85°C | 0603 (1608 Metric) | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.146 | 12,000 Ready to Ship! | 12 Weeks | 2439 | Reel | Green | 3.2V | 20mA | 340mcd | 140° | 525nm | 72mW | -40°C to +100°C | -40°C to +100°C | 1206 (3216 Metric) | H 0.8mm x L 3.2mm x W 1.6mm | 3 | Surface Mount | |||||
Dialight 597 Series White 0605 130° 112 mcd Clear 3 V Surface Mount Right Angle Chip LED | Qty Unit Price 5,000 $0.24 | 10,000 Ready to Ship! | 12 Weeks | 2520 | Reel | 1 | White | Tinted | 3.4V | 10mA | 240mcd | 130° | -20°C to +80°C | -55°C to +105°C | 0603 (1608 Metric) | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0616 8,000 $0.0598 | 8,000 Ready to Ship! | 12 Weeks | 2551 | Reel | 1 | White | Diffused | 3.2V | 30mA | 800mcd | 140° | -40°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | H 0.83mm | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0629 8,000 $0.061 | 8,000 Ready to Ship! | 10 Weeks | 2451 | Reel | 1 | White | 2.9mV | 5mA | 417mcd | 30° | -40°C to +85°C | H 1.45mm x L 1.6mm x W 0.6mm x D 1.2mm | Surface Mount | |||||||||
| Qty Unit Price 4,000 $0.0464 8,000 $0.0456 12,000 $0.0451 16,000 $0.0445 | 8,000 Ready to Ship! | 12 Weeks | 2529 | Reel | 1 | Yellow | Non Diffused | 2V | 20mA | 160mcd | 140° | 590nm | 55mW | -30°C to +85°C | -40°C to +100°C | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | ||||
| Qty Unit Price 4,000 $0.0418 8,000 $0.041 12,000 $0.0406 16,000 $0.04 | 8,000 Ready to Ship! | 12 Weeks | 2527 | Reel | 1 | Red Orange | Clear | 2V | 20mA | 150mcd | 140° | 625nm | -30°C to +85°C | -40°C to +100°C | 0805 (2012 Metric) | Surface Mount | ||||||
| Qty Unit Price 4,000 $0.0446 8,000 $0.0438 12,000 $0.0433 16,000 $0.0427 | 8,000 Ready to Ship! | 12 Weeks | 2507 | Reel |
Added to Your Shopping Cart