| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Dimension (Inch) | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.111 6,000 $0.109 | 42,000 Ready to Ship! | 14 Weeks | 2440 | Reel | ||||||||||||||||||
| Qty Unit Price 2,000 $0.101 4,000 $0.0985 6,000 $0.0965 | 42,000 Ready to Ship! | N/A | 2535 | Reel | 3 | Red / Green / Blue | Clear | 2/3.3/3.3V | 20mA | 100/200/65mcd | 130° | 632/518/468nm | 60/75/75mW | -40°C to +85°C | -40°C to +90°C | H 1.1mm x L 3.2mm x W 1.25mm | Surface Mount | |||||
Everlight Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discr | Qty Unit Price 2,000 $0.123 4,000 $0.121 6,000 $0.119 | 34,000 Ready to Ship! | N/A | 2438 | Reel | 3 | Red / Green / Blue | Clear | 2.3/3.2V | 5mA | 285/360/180mcd | 120° | 632/518/468nm | -40°C to +85°C | -40°C to +90°C | H 0.4mm x L 3mm x W 1mm | Surface Mount | |||||
Everlight Red 2.2 x 1.45 x 1.2 mm Case 0805 140° Water Clear 20 mcd 1.9 V LED Lamp SMT | Qty Unit Price 2,000 $0.0638 4,000 $0.0627 6,000 $0.062 8,000 $0.0615 10,000 $0.06 | 30,000 Ready to Ship! | 12 Weeks | 2438 | Reel | |||||||||||||||||
Everlight Brilliant Yellow 0603 SMD Water Clear Lens 591 nm 112 mcd 20 mA 2 V LED | Qty Unit Price 6,000 $0.0418 12,000 $0.0406 | 24,000 Ready to Ship! | 12 Weeks | 2518 | Reel | |||||||||||||||||
| Qty Unit Price 2,000 $0.0873 4,000 $0.0856 6,000 $0.0846 8,000 $0.0834 | 16,000 Ready to Ship! | 12 Weeks | 2452 | Reel | 3 | Red / Green / Blue | Clear | 2/3.3/3.3V | 20/20/20A | 100/180/50mcd | 120/120/120° | 632/518/468nm | -40°C to +85°C | -40°C to +90°C | H 0.35mm x L 1.6mm x W 1.6mm | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0373 6,000 $0.0367 9,000 $0.0363 12,000 $0.036 15,000 $0.0352 | 15,000 Ready to Ship! | 12 Weeks | 2323 | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.0548 8,000 $0.0538 12,000 $0.0528 | 12,000 Ready to Ship! | N/A | 2529 | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.0404 8,000 $0.0396 12,000 $0.0392 16,000 $0.0387 | 12,000 Ready to Ship! | 12 Weeks | 2339 | Reel | 1 | Yellow | Clear | 2V | 25mA | 36mcd | 140° | 591nm | -40°C to +85°C | -40°C to +90°C | 0805 (2012 Metric) | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.187 | 10,000 Ready to Ship! | N/A | 2549 | Reel | 3 | Red / Green / Blue | Clear | 2/2/3.3V | 20mA | 180/72/112mcd | 120° | 632/575/468nm | -40°C to +85°C | -40°C to +90°C | 0606 (1616 Metric) | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.091 2,000 $0.0892 3,000 $0.0882 4,000 $0.0874 5,000 $0.0852 | 10,000 Ready to Ship! | 14 Weeks | 2204 | Reel | 1 | Yellow / Green | Clear | 2V | 20mA | 630mcd | 25° | 575nm | 60mW | -40°C to +85°C | -40°C to +100°C | H 2.7mm x L 2.1mm x W 2mm | Through Hole | |||||
Everlight Brilliant Red 3 mm L x 1.50 mm W Clear 60° 624 nm 71 mcd 20 mA 2 V SMT LED | Qty Unit Price 3,000 $0.0453 6,000 $0.0445 9,000 $0.0441 12,000 $0.0438 15,000 $0.0428 | 9,000 Ready to Ship! | 12 Weeks | 2526 | Reel | 1 | Red | Clear | 2V | 20mA | 71mcd | 60° | 632nm | -40°C to +85°C | -40°C to +90°C | H 1.5mm x L 3mm x W 1.5mm | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0539 6,000 $0.0529 9,000 $0.0523 12,000 $0.0516 | 9,000 Ready to Ship! | 12 Weeks | 2440 | Reel | ||||||||||||||||||
Everlight Red/Green 3.2 x 2.7 mm 140° 36/15 mcd Clear Surface Mount LED Chip | Qty Unit Price 2,000 $0.066 4,000 $0.0648 6,000 $0.0641 8,000 $0.0636 10,000 $0.0621 | 8,000 Ready to Ship! | 12 Weeks | 2448 | Reel | Red / Green | Clear | 2V | 20mA | 54/28mcd | 120° | H 1.1mm x L 3.2mm x W 2.7mm | Surface Mount | |||||||||
| Qty Unit Price 4,000 $0.0793 8,000 $0.0769 | 8,000 Ready to Ship! | 12 Weeks | 2446 | Reel | ||||||||||||||||||
| Qty Unit Price 2,000 $0.174 | 8,000 Ready to Ship! | N/A | 2547 | Reel | ||||||||||||||||||
| Qty Unit Price 150 $0.128 300 $0.126 750 $0.124 2,000 $0.121 4,000 $0.117 | 7,328 Ready to Ship! | N/A | 2542 | Bag | 1 | Green | Clear | 2.2V | 20mA | 150mcd | 24° | 585nm | 85mW | -55°C to +100°C | -55°C to +100°C | H 8.89mm x D 5.84mm | Through Hole | |||||
| Qty Unit Price 6,000 $0.0369 12,000 $0.0362 18,000 $0.0356 | 6,000 Ready to Ship! | 12 Weeks | 2508 | Reel | ||||||||||||||||||
Everlight Red/Green/Blue 130° 100/200/65 mcd Clear 2.4/3.7/3.7 V Surface Mount Chip LED | Qty Unit Price 2,000 $0.189 | 6,000 Ready to Ship! | 12 Weeks | 2528 | Reel | 3 | Red / Green / Blue | Clear | 2.4/3.7/3.7V | 20mA | 100/200/65mcd | 130° | 632/518/468nm | 60/95/95mW | -40°C to +85°C | -40°C to +90°C | H 1.1mm x L 3.2mm x W 1.25mm | Surface Mount | ||||
| Qty Unit Price 125 $0.16 250 $0.158 500 $0.155 1,500 $0.152 3,000 $0.147 | 5,719 Ready to Ship! | N/A | 2445 | Bag | T-1 3/4 | 1 | Red | Clear | 1.7V | 20mA | 370mcd | 20° | 660nm | 110mW | -40°C to +85°C | -40°C to +100°C | H 8.6mm x D 6mm | Through Hole | ||||
| Qty Unit Price 3,000 $0.0505 6,000 $0.0497 9,000 $0.0492 12,000 $0.0488 15,000 $0.0477 | 5,000 Ready to Ship! | N/A | 2435 | Reel | ||||||||||||||||||
| Qty Unit Price 4,000 $0.0404 8,000 $0.0396 12,000 $0.0392 16,000 $0.0387 | 4,000 Ready to Ship! | 12 Weeks | 2529 | Reel | ||||||||||||||||||
| Qty Unit Price 2,000 $0.0694 4,000 $0.0681 6,000 $0.0674 8,000 $0.0669 10,000 $0.0653 | 4,000 Ready to Ship! | N/A | 2450 | Reel | 1 | Red | Clear | 2V | 20mA | 10mcd | 140° | 635nm | 84mW | -40°C to +85°C | -40°C to +90°C | H 1.2mm x L 2.2mm x W 1.45mm | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0857 6,000 $0.083 | 3,000 Ready to Ship! | N/A | 2541 | Reel | ||||||||||||||||||
| Qty Unit Price 3,000 $0.0934 6,000 $0.0905 | 3,000 Ready to Ship! | N/A | 2502 | Reel |
Added to Your Shopping Cart