text.skipToContent text.skipToNavigation

Référence fabricant

STPS41H100CG-TR

STPS41H100C Series 100 V 20 A SMT Power Schottky Rectifier - D2PAK-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS41H100CG-TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STPS41H100CG-TR is a Dual center tab Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in D2PAK, I2PAK and TO-220AB, this device is intended for use in high frequency inverters.

Features:

  • Negligible switching losses
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified

View the Complete family of STPS4 Schottky Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
795,00 $
USD
Quantité
Prix unitaire
1 000
$0.795
2 000+
$0.775
Product Variant Information section