Référence fabricant
LIS2HH12TR
LIS2HH12: 3-Axis ±2/±4/±8g MEM Digital Output Sensor Linear Accelerometer-LGA-12
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :8000 par Reel Style d'emballage :LGA-12 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2536 | ||||||||||
STMicroelectronics LIS2HH12TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics LIS2HH12TR - Caractéristiques techniques
| Sensing Range: | ±2/±4/±8 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 1.71V to 3.6V |
| Supply Current: | 180µA |
| Operating Temp Range: | -40°C to +85°C |
| Style d'emballage : | LGA-12 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LIS2HH12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “pico” family.
LIS2HH12 has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10 Hz to 800 Hz.
The self-test capability allows the user to check the functioning of the sensor in the final application. It has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.
LIS2HH12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C
Emballages disponibles
Qté d'emballage(s) :
8000 par Reel
Style d'emballage :
LGA-12
Méthode de montage :
Surface Mount