text.skipToContent text.skipToNavigation

Référence fabricant

MC78M15BDTRKG

MC78M00B Series 500 mA 15 V Fixed Output SMT LDO Voltage Regulator -DPAK

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2519
Product Specification Section
onsemi MC78M15BDTRKG - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available

Learn more about the MC78M00 family of Linear Regulators

Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :Order inventroy details
32 500
Stock d'usine :Stock d'usine :
97 500
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
305,00 $
USD
Quantité
Prix unitaire
2 500
$0.122
5 000
$0.12
10 000
$0.119
12 500
$0.118
37 500+
$0.116
Product Variant Information section