text.skipToContent text.skipToNavigation

Référence fabricant

SMCJ26CA

SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Product Specification Section
Littelfuse SMCJ26CA - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 35.7A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1600pF
Breakdown Voltage-Max: 31.9V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMCJ series 1500 W Bi-Directional 42.2 V SMT Transient Voltage Suppressor Diode - DO-214AB. This series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Glass passivated junction.
  • 1500 W Peak Pulse Power capability on 10/1000 µs waveform.
  • Excellent clamping capability.
  • Low incremental surge resistance.
  • Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional.
  • Typical IR less than 1.0 µA above 10 V.
  • UL certificate #E326243 and E210467.

Applications:

  • Protection of I/O interfaces
  • Vcc bus and other vulnerable circuits used in telecom
  • Computer
  • Industrial and consumer electronic applications

View the complete family of SMCJ series TVS Diodes

Pricing Section
Stock global :
138 000
États-Unis:
138 000
Sur commande :Order inventroy details
561 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
375,00 $
USD
Quantité
Prix unitaire
3 000
$0.125
6 000
$0.123
12 000
$0.122
15 000+
$0.12