text.skipToContent text.skipToNavigation

Référence fabricant

09300100542

HAN B Series Size 10B High Construction Side Entry Hood

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 09300100542 - Caractéristiques techniques
Attributes Table
Contact Termination: Crimp Terminal
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Material: Aluminum
Type: Locking Header
Color: Grey
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN 09300100542 is a HAN B size 10B high construction 1 lever locking system side entry metal hood
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
3 Semaines
Commande minimale :
1
Multiples de :
1
Total 
32,43 $
USD
Quantité
Prix unitaire
1
$32.43
4
$31.96
10
$31.65
25
$31.35
40+
$30.89
Product Variant Information section