Manufacturer Part #
S24SP12004PDFA
Isolated Module DC DC Converter 1 Output 12V 3.5A 9V - 36V Input
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Delta S24SP12004PDFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta S24SP12004PDFA - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 40W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 92.8% |
| Load Regulation (%): | 60% |
| Output Current: | 3500mA |
| Switching Frequency-Max: | 330kHz |
| Ripple & Noise: | 70mV |
| Dimension: | L 50.8mm x W 25.4mm x H 10.5mm |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$37.94
20+
$37.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole