MCP6V01RD-TCPL in Bulk by Microchip | Puissance et analogiques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP6V01RD-TCPL

Thermocouple Reference Analog Sensor Conditioning Circuit

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6V01RD-TCPL - Caractéristiques techniques
Attributes Table
Application Type: Operational Amplifier Evaluation
Core Supported: MCP6V01
Fonctionnalités et applications

The MCP6V01 Thermocouple Auto-Zeroed Reference Design demonstrates how to use a difference amplifier system to measure electromotive force (EMF) voltage at the cold junction of thermocouple in order to accurately measure temperature at the hot junction. This can be done by using the MCP6V01 auto-zeroed op amp because of its ultra low offset voltage (VOS) and high common mode rejection ratio (CMRR)

Features:

  • Use a difference amplifier system as an analog sensor conditioning circuit
  • Use the K-type thermocouple to sense temperature
  • Temperature range is from -100°C to +1000°C
  • Use MCP9800 Temperature Sensor for cold junction compensation
  • Use the USB interface to transfer data to PC
  • Test points for bench work

The Kit Includes:

  • MCP6V01 Thermocouple Auto-Zeroed Reference Design
  • Important “Read First” Information
  • Accessory Bag - Contains a K-type thermocouple and an USB cable

Analog and Interface Products Demonstration Boards CD-ROM includes:

  • MCP6V01 Thermocouple Auto-Zeroed Reference Design
  • Thermal Management Software
  • Firmware for PIC18F2550

To view the complete line of MCP6V01 Amplifiers, Click Here

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3
Multiples de :
1
Total 
241,77 $
USD
Quantité
Prix unitaire
1
$81.60
3
$80.59
10
$79.51
20
$78.89
40+
$77.72
Product Variant Information section