DM164140 in Kit by Microchip | Outils/Matériel | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DM164140

MPLAB® Xpress - Cloud-based development platform for PIC® MCUs

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DM164140 - Caractéristiques techniques
Attributes Table
Application Type: Application Development
Core Supported: PIC16
Fonctionnalités et applications

The MPLAB® Xpress Evaluation Board (DM164140) was
designed with a single objective—to help your ideas
take the shortest journey from imagination to reality.

The MPLAB Xpress Evaluation Board offers seamless integration
with our software tool chain, including the MPLAB Xpress Cloud-Based IDE.

MPLAB Xpress is an online development environment that contains
the most popular features of our award-winning MPLAB X IDE.

 

Key Features:

  • Compact, credit card-sized footprint offers fl exibility
         during the prototyping phase
  • On-board PIC16F18855 MCU supports a wide range
         of applications
  • MikroBus Expansion Header with over 180 off-the-shelf
         options for adding functionality to your design
  • Integrated drag-and-drop programmer with USB
         interface—no drivers required
  • Analog potentiometer and push-button switches for
         user input
  • Integrates seamlessly with MPLAB Xpress Cloud-Based
         IDE and MPLAB Code Confi gurator for the quickest
         development cycle  

 

You can visit Microchip's MPLAB Xpress Cloud-based IDE homepage to Login and for all other relevant information.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5
Multiples de :
1
Total 
130,10 $
USD
Quantité
Prix unitaire
1
$26.02
10
$25.80
15
$25.67
20
$25.58
25+
$25.29
Product Variant Information section