text.skipToContent text.skipToNavigation

Référence fabricant

RTKYRLG1D0B00000BJ

RL78/G1D BLE Module Expansion Board

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas RTKYRLG1D0B00000BJ - Caractéristiques techniques
Attributes Table
Application Type: Bluetooth
Core Supported: RL78
Fonctionnalités et applications

The RL78/G1D BLE Module Expansion Board (RTKYRLG1D0B00000BJ) is an evaluation board with Pmod™ interface which incorporates the RL78/G1D module (RY7011A0000DZ00) for Bluetooth® Low Energy. It can connect to the RL78/G14 Fast Prototyping Board (RTK5RLG140C00000BJ) and you can use it to evaluate Bluetooth® Low Energy functions. Use it together with sensor devices to easily evaluate and develop IoT applications.

Features
•This board incorporates the RL78/G1D module (RY7011A0000DZ00) for Bluetooth ® Low Energy.
•The RL78/G1D module is a small module (8.95 mm x 13.35 mm x 1.7 mm) mounted with the RL78/G1D microcontroller for Bluetooth ® Low Energy with the lowest level of current consumption in the industry, a 32-MHz crystal resonator for the RF chip, and an antenna. This module has obtained certificates of compliance with Japan’s Radio Law, the FCC’s module-related standards, IC regulations, CE mark requirements, and Bluetooth SIG certification.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
23,48 $
USD
Quantité
Prix unitaire
1
$23.48
3
$23.16
5
$23.01
20
$22.61
30+
$22.36
Product Variant Information section