Référence fabricant
1812L035/30DR
1812L Series 1812 30 V 0.35 A Surface Mount POLYFUSE® Resettable PTC
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Littelfuse 1812L035/30DR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Statut du produit:
Littelfuse 1812L035/30DR - Caractéristiques techniques
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 0.35A |
| Trip Current: | 0.75A |
| Resistance: | 1.7Ω |
| Current Rating: | 40A |
| Time to Trip: | 0.15s |
| Rated Power: | 0.8W |
| Operating Temp Range: | -40°C to +85°C |
| Terminal Pitch: | 8mm |
| Case Size: | 1812 (4532 Metric) |
| No of Terminals: | 2 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1500 par Reel
Méthode de montage :
Surface Mount