text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW04-376B

BZW Series 1.7 W Bi-Directional Surface Mount TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BZW04-376B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 776V
Directional: Bi-Directional
Power Dissipation: 1.7W
Peak Output Current: 3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Standoff Voltage: 376V
Reverse Current-Max: 1mA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 70pF
Package Style:  DO-204AC (DO-15)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$1,208.00
USD
Quantity
Unit Price
1,000
$0.155
3,000
$0.152
5,000
$0.151
10,000
$0.149
20,000+
$0.146