text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T56CAY

SM6TY Series 600 W 56 V Bi-Directional SMT Automotive Transil Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics SM6T56CAY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 53.2V
Clamping Voltage-Max: 76.6V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 7.8A
Standoff Voltage: 47.6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 58.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
12,500+
$0.24
Product Variant Information section