text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ15CA-E3/61

SMAJ15CA Series 16.7 V 16.4 A TRANSZORB Transient Voltage Suppressor-214AC (SMA)

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date: 2534
Product Specification Section
Vishay SMAJ15CA-E3/61 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 18.5V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMAJ15CA-E3/61 is a part of SMAJ series TVS diodes. It has an operating temperature ranging from -55° C to +150° C and it comes in DO-214AC packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate :0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication.

View the complete SMAJ series TVS Diodes

Pricing Section
Stock global :
3 600
États-Unis:
3 600
Sur commande :Order inventroy details
5 400
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
1800
Multiples de :
1800
Total 
91,08 $
USD
Quantité
Prix unitaire
1 800
$0.0506
5 400
$0.0494
9 000
$0.0488
36 000
$0.0473
54 000+
$0.0463