text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ5.0CA-TR

SMCJ Series 1500 W 6.74 V Bi-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics SMCJ5.0CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.215
7,500
$0.21
12,500+
$0.205
Product Variant Information section