Référence fabricant
RCD-24-0.35/W/X1
RCD-24 Series Single Output 35 V 350 mA Step Down DC/DC Converter LED Driver
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | RECOM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5 par Bag Méthode de montage :Wire Mount | ||||||||||
| Code de date: | |||||||||||
RECOM RCD-24-0.35/W/X1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
RECOM RCD-24-0.35/W/X1 - Caractéristiques techniques
| Méthode de montage : | Wire Mount |
Fonctionnalités et applications
The RCD-24-0.35/W/X1 is a constant current through hole LED Driver, which comes set at 24 V and 350 mA with either digital or analog dimming control. The RCD-24 series from RECOM Power is the definitive constant current LED driver for the lighting industry. Its small size and enhanced capabilities make it the ideal choice for LED lighting applications.
The RCD-24 series offers a variety of output currents to match all types of LEDs in the industry from 300 mA to 12 A. The output voltage is variable depending on the number and type of LEDs that you need to drive, up to 35 V.
Features:
- No external components needed
- Up to 97% efficiency
- Wide input voltage range 4.5 ~36 V
- Output voltage up to 35 V
- PWM/digital dimming
- 100% Linear analog dimming
- Low emissions (EN-55022)
- UL approved
- Lighting (LED)
- Industrial Controls
- Medical
- Military
- Telecommunications
View the RCD-24-0.35 of constant current LED Drivers
Emballages disponibles
Qté d'emballage(s) :
5 par Bag
Méthode de montage :
Wire Mount