text.skipToContent text.skipToNavigation

Référence fabricant

TWR-5/3000-12/500-D12A-C

TWR Series 20 W Triple Output 5V/12V/-12V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions TWR-5/3000-12/500-D12A-C - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Triple
Output Power: 20W
Output Voltage: 5V/12V/-12V
Input Voltage: 12V
Méthode de montage : Through Hole
Fonctionnalités et applications

The TWR-5/3000-12/500-D12A-C is a part of PWR series DC/DC converters. Among the three families of triple-output DC/DC converters in DATEL’s new A-Series, the 8-11W, 2" x 1" devices stand out as the industry’s smallest full-featured triples. Housed in miniature 2" x 1" x 0.375", 5-side shielded, metal packages with electrically non-conductive coatings, these power converters offer non-latching output current limiting, input overvoltage shutdown (except D5A models), input reverse-polarity protection, and output overvoltage clamping to protect both the power converters and their loads.

As members of DATEL’s new A-Series, the 8-11 W triples feature both low cost and outstanding long-term reliability. Their design combines straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. Their superior durability is substantiated by a rigorous in-house qualification program that includes HALT (Highly Accelerated Life Testing).

Features:

  • The smallest, full-featured triples
  • Low cost! Highly reliable!
  • Proven SMT-on-pcb construction
  • Qual tested; HALT tested; EMC tested
  • Output voltages: +5 V/±12 V or +5 V/±15 V
  • Four input voltage ranges:
    • 4.7-7 V, 9-18 V, 18-36 V or 36-72 V
  • Small packages, 2" x 1" x 0.375"
  • –40 to +100°C operating temperature
  • Fully isolated, 1500 Vdc guaranteed
  • Guaranteed efficiencies to 82%
  • Designed to meet UL1950 and EN60950
  • Modifications and customs for OEM’s

View the complete series of PWR-5 DC/DC Converters

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
36 Semaines
Commande minimale :
216
Multiples de :
108
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
20 625,84 $
USD
Quantité
Prix unitaire
108+
$95.49
Product Variant Information section