text.skipToContent text.skipToNavigation

Référence fabricant

CB1-12V

CB Series 30 A SPDT 12 VDC ISO Terminal Plug-In Automotive Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry CB1-12V - Caractéristiques techniques
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Méthode de montage : Plug In
Fonctionnalités et applications

With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.

The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).

The CB1-12V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a plug-in mounting type the CB1-12V has a 12 volt coil voltage and is rated to 40 amps.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
120 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
1000
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 470,00 $
USD
Quantité
Prix unitaire
1
$1.56
25
$1.54
50
$1.53
150
$1.50
300+
$1.47
Product Variant Information section